Microchip ATSAMV70N20B-AABTVAO, 32 bit ARM Cortex M7, SAM V70 ARM Microcontroller, 300 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 724-873
- Mfr. Part No.:
- ATSAMV70N20B-AABTVAO
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$17,729.00
(exc. GST)
$19,502.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $17.729 | $17,729.00 |
*price indicative
- RS Stock No.:
- 724-873
- Mfr. Part No.:
- ATSAMV70N20B-AABTVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | SAM V70 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | Audio, Ethernet, USB | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Maximum Power Dissipation Pd | 469mW | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Thumb | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series SAM V70 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type Audio, Ethernet, USB | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Maximum Power Dissipation Pd 469mW | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Thumb | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAMV70N20B-AABVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAMV70N20B-CBVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin TFBGA
- Microchip ATSAMV70N20B-CBTVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin TFBGA
- Microchip ATSAMV71N20B-AABTVAO SAM V71 ARM Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAMV70Q20B-CBTVAO SAM V70 ARM Microcontroller 1MB FLASH, 144-Pin TFBGA
- Microchip ATSAMV70Q20B-CBVAO SAM V70 ARM Microcontroller 1MB FLASH, 144-Pin TFBGA
- Microchip ATSAME70N20A-AN SAM E70 Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip SAM E70 Microcontroller 1MB FLASH, 100-Pin LQFP
