NXP MIMXRT106SCVL5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 1MB FLASH, 100-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.58-
10 - 24$30.005%
25 +$28.439%

*price indicative

RS Stock No.:
763-141
Mfr. Part No.:
MIMXRT106SCVL5B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT106

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

1MB

Maximum Clock Frequency

500MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Expanded Memory Size

512MB

Standards/Approvals

RoHS

Analogue Comparators

2

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

ADCs

2x12 bit

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Microcontroller delivers robust performance with an ARM Cortex-M0+ core, engineered to handle a wide range of applications. It effectively facilitates efficient embedded control tasks, offering enhanced processing capabilities within a Compact solution.

Operates at speeds up to 72 MHz, optimising performance for demanding applications

Includes multiple low-power options, enhancing energy efficiency in battery-operated devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy