NXP MIMXRT1021CAG4BR, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 400 MHz, 128kB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.49

(exc. GST)

$21.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.49
10 - 49$18.90
50 - 99$18.33
100 +$15.81

*price indicative

RS Stock No.:
763-153
Mfr. Part No.:
MIMXRT1021CAG4BR
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

128kB

Maximum Clock Frequency

400MHz

RAM Size

256kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

4

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

ADCs

2

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Microcontroller delivers efficient performance with a 48 MHz ARM Cortex-M0+ core, designed for demanding applications requiring low power consumption and versatility.

Includes a 16-bit ADC module with high accuracy internal voltage reference

Achieves down to 54 μA/MHz in low power run mode for extended battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy