Microchip PIC18F57Q84T-E/PT 8 Bit CPU, PIC18-Q84 Microcontroller, 64 MHz, 128kB EEPROM, 48-Pin TQFP
- RS Stock No.:
- 722-754
- Mfr. Part No.:
- PIC18F57Q84T-E/PT
- Brand:
- Microchip
Subtotal (1 reel of 1600 units)*
$5,302.40
(exc. GST)
$5,832.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | $3.314 | $5,302.40 |
*price indicative
- RS Stock No.:
- 722-754
- Mfr. Part No.:
- PIC18F57Q84T-E/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18-Q84 | |
| Package Type | TQFP | |
| Mount Type | PCB | |
| Pin Count | 48 | |
| Device Core | 8 Bit CPU | |
| Interface Type | SPI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1024000bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM | |
| ADCs | 35 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18-Q84 | ||
Package Type TQFP | ||
Mount Type PCB | ||
Pin Count 48 | ||
Device Core 8 Bit CPU | ||
Interface Type SPI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1024000bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM | ||
ADCs 35 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- PH
Related links
- Microchip PIC18F47Q84-E/PTVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F57Q84-E/6MXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC18F27Q84-E/5NVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q84-E/SSVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F47Q84-E/NHXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F67K40-E/PT PIC18F67K40 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K22-E/PT PIC18F67K22 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR32SD32-E/PT AVR SD Family Other Microcontroller (MCU) 32kB SRAM, 32-Pin TQFP
