Microchip AVR32SD32-E/PT, 8 bit CPU, AVR Microcontroller, 20 MHz, 32kB SRAM, 32-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
426-085
Mfr. Part No.:
AVR32SD32-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

CPU

Data Bus Width

8bit

Interface Type

I2C, UPDI, SPI, USART

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

1 x 10 Bit

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Expanded Memory Size

32kB

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Length

9mm

Height

1.2mm

Standards/Approvals

ISO 26262

Width

9mm

Minimum Supply Voltage

2.7V

Program Memory Type

SRAM

ADCs

2 x 10 Bit

Number of Timers

7

Instruction Set Architecture

AVR

Automotive Standard

ISO 26262

COO (Country of Origin):
TH
The Microchip AVR microcontrollers are designed in compliance with the ISO 26262 functional safety standard, incorporate the AVR CPU with a hardware multiplier running at clock speeds up to 20 MHz. They offer 32 KB of Flash, 4 KB of SRAM, and 256 bytes of EEPROM. These microcontrollers feature a flexible and low-power architecture with an Event System, accurate analog features, and advanced digital peripherals. The AVR SD includes a dual core lockstep CPU, Single Error Correcting and Double Error Detecting ECC on Flash, EEPROM, and SRAM, an Error Controller for functional safety, and a Program and Debug Interface Disable for security.

Dual core lock step AVR CPU running up to 20 MHz

Dedicated error controller

Stack monitor

Core supply voltage monitor with under and over voltage detection

Clock failure detect

Clock frequency monitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy