Microchip PIC16F15244-E/REBVAO, 8 bit 8 Bit MCU, PIC16F15244 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 631-488
- Mfr. Part No.:
- PIC16F15244-E/REBVAO
- Brand:
- Microchip
Subtotal (1 box of 1470 units)*
$1,819.86
(exc. GST)
$2,002.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1470 + | $1.238 | $1,819.86 |
*price indicative
- RS Stock No.:
- 631-488
- Mfr. Part No.:
- PIC16F15244-E/REBVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F15244 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | EUSART, I2C, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F15244 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type EUSART, I2C, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F152 microcontroller family has a suite of digital and analogue peripherals that enable cost sensitive sensor and real time control applications. The family includes a 10 bit Analog to Digital Converter, Peripheral Pin Select, Memory Access Partition to support users in data protection and bootloader applications, Device Information Area that stores Fixed Voltage Reference offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low cost sensor and control applications.
C Compiler optimized RISC architecture
16 level deep hardware stack
Low current power ON reset
Configurable power up timer
Brown out reset
Watchdog timer
Programmable code protection and write protection
Related links
- Microchip PIC16F15245-E/REBVAO PIC16F152 8 Bit Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F15224-E/MGVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F15214-E/MFVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F15224-E/SLVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15214-E/SNVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15244-I/SS PIC16F152 8 Bit Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F15243-E/SSVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F15244-I/REB PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
