Microchip PIC16F15245-E/REBVAO, 8 bit MCU, PIC Microcontroller, 32 MHz, 14kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 644-293
- Mfr. Part No.:
- PIC16F15245-E/REBVAO
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.31 | $6.55 |
*price indicative
- RS Stock No.:
- 644-293
- Mfr. Part No.:
- PIC16F15245-E/REBVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | EUSART, MSSP, PPS | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type EUSART, MSSP, PPS | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F152xx 8-bit MCU features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for eXtreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition and Device Information Area.
Watchdog timer
Enhanced power-on/off-reset
Programmable brown-out reset with fast recovery
Related links
- Microchip PIC16F15244-E/REBVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F15224-E/MGVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F15213-E/MFVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F15214-E/MFVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F15223-E/SLVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F15214-E/SNVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15224-E/SLVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15213-E/SNVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin SOIC
