Microchip PIC16F15214-E/MFVAO, 8 bit 8 Bit MCU, PIC16F15214 Microcontroller, 32 MHz, 7kB FLASH, 8-Pin DFN
- RS Stock No.:
- 631-479
- Mfr. Part No.:
- PIC16F15214-E/MFVAO
- Brand:
- Microchip
Subtotal (1 box of 1320 units)*
$1,482.36
(exc. GST)
$1,630.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1320 + | $1.123 | $1,482.36 |
*price indicative
- RS Stock No.:
- 631-479
- Mfr. Part No.:
- PIC16F15214-E/MFVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F15214 | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | I2C, EUSART, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F15214 | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type I2C, EUSART, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F152 microcontroller family has a suite of digital and analogue peripherals that enable cost sensitive sensor and real time control applications. The family includes a 10 bit Analog to Digital Converter, Peripheral Pin Select, Memory Access Partition to support users in data protection and bootloader applications, Device Information Area that stores Fixed Voltage Reference offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low cost sensor and control applications.
C Compiler optimized RISC architecture
16 level deep hardware stack
Low current power ON reset
Configurable power up timer
Brown out reset
Watchdog timer
Programmable code protection and write protection
Related links
- Microchip PIC16F15214-E/SNVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15213-E/MFVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F15224-E/MGVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F15244-E/REBVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F15224-E/SLVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15214-E/P PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F15214-E/SN PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15213-E/SNVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin SOIC
