Microchip PIC16F15244-I/SS, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP

Subtotal (1 box of 1273 units)*

$1,592.52

(exc. GST)

$1,751.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1273 +$1.251$1,592.52

*price indicative

RS Stock No.:
585-162
Mfr. Part No.:
PIC16F15244-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

7kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

2mm

Length

7.5mm

Width

8.2mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

RISC

ADCs

10 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller features a C Compiler Optimized RISC Architecture with an operating speed of DC to 32 MHz clock input and a minimum instruction time of 125 ns. It offers up to 28 KB of Program Flash Memory and up to 2 KB of Data SRAM Memory. The Memory Access Partition (MAP) allows the Program Flash Memory to be divided into an Application Block, Boot Block, and Storage Area Flash (SAF) Block. Additionally, it includes programmable code protection and write protection for enhanced security.

16 Level Deep Hardware Stack

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy