Microchip PIC16F15214-E/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 8-Pin PDIP

Subtotal (1 box of 780 units)*

$1,516.32

(exc. GST)

$1,667.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
780 +$1.944$1,516.32

*price indicative

RS Stock No.:
585-205
Mfr. Part No.:
PIC16F15214-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

SPI, PPS, I2C, EUSART

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

7kB

Number of Programmable I/Os

35

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Length

0.4in

Height

0.195in

Width

0.28in

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

COO (Country of Origin):
TH
The Microchip Microcontroller features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. It is paired with it's ability for extreme Low-Power, it is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).

Watchdog Timer

Timing and Measurement

Peripheral Pin Select

Waveform Control

7Kb Program Flash Memory

512 B Data SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy