Microchip PIC16F15224-E/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 584-982
- Mfr. Part No.:
- PIC16F15224-E/P
- Brand:
- Microchip
Subtotal (1 box of 630 units)*
$1,507.59
(exc. GST)
$1,658.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 630 + | $2.393 | $1,507.59 |
*price indicative
- RS Stock No.:
- 584-982
- Mfr. Part No.:
- PIC16F15224-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | SPI, PPS, I2C, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 7kB | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.775in | |
| Standards/Approvals | RoHS | |
| Height | 0.195in | |
| Width | 0.28in | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type SPI, PPS, I2C, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 7kB | ||
Maximum Operating Temperature 125°C | ||
Length 0.775in | ||
Standards/Approvals RoHS | ||
Height 0.195in | ||
Width 0.28in | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F15224-E/ST PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15224-I/ST PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15214-E/P PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F15224-E/SLVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15213-E/P PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15214-E/SN PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15224-E/MGVAO PIC16F152 8 Bit Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F15223-I/P PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 14-Pin PDIP
