Microchip PIC16F15214-I/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 228-0857
- Mfr. Part No.:
- PIC16F15214-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.55
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.355 | $13.55 | - |
| 20 - 20 | $1.33 | $13.30 | $0.50 |
| 30 + | $1.251 | $12.51 | $3.12 |
*price indicative
- RS Stock No.:
- 228-0857
- Mfr. Part No.:
- PIC16F15214-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F15214 Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F15214-I/MF PIC16F15214 Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F15214-I/SN PIC16F15214 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15214 Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F15214 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15214-E/P PIC16F152 8 Bit Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F18114-I/P PIC16F181 8 Bit Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F13114-I/P PIC16F13145 8 Bit Microcontroller 7kB FLASH, 8-Pin PDIP
