Microchip ATMEGA4809-AUR, 8 bit ATmega4809, ATmega Microcontroller, 20 MHz, 48kB EEPROM, 32-Pin TQFP

Subtotal (1 reel of 2500 units)*

$10,207.50

(exc. GST)

$11,227.50

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$4.083$10,207.50

*price indicative

RS Stock No.:
333-247
Mfr. Part No.:
ATMEGA4809-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

ATmega4809

Data Bus Width

8bit

Interface Type

SPI, 2 Wire

Program Memory Size

48kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

105°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

EEPROM

The Microchip Microcontroller featuring the 8 bit AVR processor with hardware multiplier running at up to 20 MHz and with up to 48 KB Flash, 6 KB SRAM and 256 bytes of EEPROM in 48 pin packages. The series uses the latest Core Independent Peripherals with low power features, including an Event System, intelligent analogue, and advanced peripherals.

Watchdog Timer

Power on reset

Brown out detection

Single pin programming and debugging interface

16 channel 10 bit ADC with voltage reference

Analog comparator

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy