Microchip ATMEGA4809-AF, 8 bit AVR, ATmega Microcontroller, 20 MHz, 48kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 193-6183
- Mfr. Part No.:
- ATMEGA4809-AF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.84
(exc. GST)
$15.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.768 | $13.84 |
| 65 - 120 | $2.70 | $13.50 |
| 125 + | $2.662 | $13.31 |
*price indicative
- RS Stock No.:
- 193-6183
- Mfr. Part No.:
- ATMEGA4809-AF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 41 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 41 | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Related links
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AFR ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AU ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-MF ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin QFN
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin QFN
- Microchip ATMEGA4809-PF ATMEGA4809 Microcontroller 48kB FLASH, 40-Pin PDIP
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 40-Pin PDIP
- Microchip ATMEGA4809-AUR 20 MHz 32-Pin TQFP
