Microchip ATMEGA328PB-AUR, 8 bit ATmega328, ATmega Microcontroller, 20 MHz, 32kB EEPROM, 32-Pin TQFP

Subtotal (1 reel of 2000 units)*

$4,752.00

(exc. GST)

$5,228.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$2.376$4,752.00

*price indicative

RS Stock No.:
333-069
Mfr. Part No.:
ATMEGA328PB-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

ATmega328

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

2 Wire

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

105°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

EEPROM

Automotive Standard

No

The Microchip 8 bit AVR RISC based microcontroller combines 64 KB ISP Flash memory with read while write capabilities, 2 KB EEPROM, 4 KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, one UART with HW LIN, an 11 channel 10 bit A/D converter with two differential programmable gain input stages, a 10 bit D/A converter, a programmable watchdog timer with an internal individual oscillator, SPI serial port, an on chip debug system, and four software selectable power saving modes. The device operates between 2.7 to 5.5 volts.

131 powerful instructions

Most single clock cycle execution

32 x 8 general purpose working registers

Fully static operation

Up to 20 MIPS throughput at 20 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy