Microchip ATMEGA4809-PF, 8 bit AVR CPU, ATMEGA4809 Microcontroller, 20 MHz, 48kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 193-6487
- Distrelec Article No.:
- 304-38-504
- Mfr. Part No.:
- ATMEGA4809-PF
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $22.55
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$45.06
(exc. GST)
$49.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 340 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | $4.506 | $45.06 | - |
| 50 + | $4.055 | $40.55 | $22.55 |
*price indicative
- RS Stock No.:
- 193-6487
- Distrelec Article No.:
- 304-38-504
- Mfr. Part No.:
- ATMEGA4809-PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATMEGA4809 | |
| Package Type | PDIP | |
| Mount Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 125°C | |
| Length | 53.09mm | |
| Standards/Approvals | No | |
| Width | 14.73mm | |
| Height | 4.83mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATMEGA4809 | ||
Package Type PDIP | ||
Mount Type Surface Mount | ||
Pin Count 40 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 125°C | ||
Length 53.09mm | ||
Standards/Approvals No | ||
Width 14.73mm | ||
Height 4.83mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 40-Pin PDIP
- Microchip ATMEGA4809-AFR ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-MF ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin QFN
- Microchip ATMEGA4809-AF ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AU ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin QFN
- Microchip ATMEGA4809-AUR 20 MHz 32-Pin TQFP
