Microchip, 8 bit AVR, ATmega Microcontroller, 20 MHz, 48kB FLASH, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$6,960.00

(exc. GST)

$7,655.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$2.784$6,960.00-
12500 +$2.506$6,265.009%

*price indicative

RS Stock No.:
175-3132
Mfr. Part No.:
ATMEGA4809-AFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48kB

Maximum Clock Frequency

20MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

41

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

125°C

Length

7mm

Height

1.05mm

Standards/Approvals

RoHS

Width

7mm

Minimum Supply Voltage

1.8V

Number of Timers

1

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

16 x 10 Bit

Program Memory Type

FLASH

Microchip Technology Microcontroller


The Microchip technology ATMEGA4809-AFR family type, TQFP package, surface mount, 48-pin AVR processor with a hardware multiplier 8-bit microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 20MHz and features 48kb ISP flash program memory, 6kb of internal SRAM and 256kb of EEPROM. It has a real-time counter, PWM, 16-channel 10-bit A/D converter, watchdog timer (WDT), configurable custom logic (CCL) and timing/waveform/measurement control. The series uses the latest core independent peripherals with low power features. It includes the event system, intelligent analogue advanced peripherals.

Features and Benefits


• Cyclical redundancy check (CRC/SCAN)

• Default boot program interface with SAM-BAGRAPHIC user interface

• External and internal interrupt sources

• Five 16-bit timer (TCA/TCB)

• Full static operation

• JTAG (IEEE standard) interface for on-chip debugging

• On-chip 2-cycle multiplier

• Operating temperature ranges between -40°C and 125°C

• Power-on reset and programmable Brown-out Detection

• Single pin unified program debug interface (UPDI)

• Sleep modes- Idle, power-down and standby

• Three USART with fractional baud rate generator, auto baud and start-of-frame detection

• Write/Erase cycles- 10,000 flash/100,000 EEPROM

Applications


• Embedded systems

• LCD monitors and TVs

• Mobile PC docking

• PC motherboards

• Portable hub boxes

• Printers and scanners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy