STMicroelectronics Gesture Sensor Satellite Board for VL53L0X

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$31.70

(exc. GST)

$34.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.70-
5 +$28.539%

*price indicative

RS Stock No.:
143-8570
Mfr. Part No.:
53L0-SATEL-I1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Gesture Sensor

Featured Device

VL53L0X

Kit Classification

Satellite Board

Standards/Approvals

RoHS

53L0-SATEL-I1 Range & Gesture Sensor Satellite Boards


The 53L0-SATEL-I1 satellite board is based on the VL53L0X ranging and gesture detection module using FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect to the sensor (Time-of-Flight).

This unique satellite board form ST Microelectronics can be used for easy integration into customer devices and basic gesture detection applications. Due to the nature of the product, it’s 2.8V regulator alongside it’s level shifters can be used in a range of applications that have a 2.8 to 5V supply.

Another innovative feature to this product is it’s PCB design, the VL53L0X module is perforated allowing for developers to break off the mini PCB for use in a 2.8V supply application using flying leads.

Features and Benefits


  • VL53L0X 3-in-1 ranging and gesture detection sensor module
  • ;
  • True distance measurement independent of target size and reflectance
  • ;
  • +2.8V regulator and signal level-shifters on break-off board
  • ;
  • Supports multi-module applications
  • ;
  • Provides basic gesture recognition
  • ;
  • Host communication: serial I²C bus

  • Applications


  • Integration into customer devices and basic gesture detection applications.
  • ;
  • Applications with a 2.8 to 5V supply

  • Sensor Interfaces, STMicroelectronics


    Note

    The VL53L0X is a Class 1 Laser product.

    Supplied with

    Two satellite boards are included in the kit

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy