STMicroelectronics VD6283TX-SATEL Evaluation Board for VD6283
- RS Stock No.:
- 230-0105
- Mfr. Part No.:
- VD6283TX-SATEL
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$31.70
(exc. GST)
$34.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.70 | - |
| 5 - 9 | $30.47 | 3% |
| 10 + | $30.06 | 5% |
*price indicative
- RS Stock No.:
- 230-0105
- Mfr. Part No.:
- VD6283TX-SATEL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | VD6283 | |
| Kit Classification | Evaluation Board | |
| Kit Name | VD6283TX-SATEL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device VD6283 | ||
Kit Classification Evaluation Board | ||
Kit Name VD6283TX-SATEL | ||
Standards/Approvals RoHS | ||
The STMicroelectronics VD6283TX-SATEL breakout boards can be used for easy integration into customer devices. The PCB section supporting the VD6283 module is perforated so that developers can break off the mini PCB for use in a 1.8 V supply application using flying leads.
VD6283 6-channel ambient light sensor with advanced light flicker extraction
Regulator have 5 V to 1.8 V range input voltage and output voltage 1.8 V
VD6283 signal interface level shifter
Related links
- STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283
- STMicroelectronics X-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32 VD6283
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CD
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CX
- STMicroelectronics LSM6DSRX Evaluation Board Evaluation Board for LSM6DSRX
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics Temperature Probe Kit Based on STTS22H Evaluation Board Evaluation Board for STTS22H STTS22H
