STMicroelectronics STDRIVEG610 Evaluation Board Evaluation Kit STDRIVEG610Q

Subtotal (1 unit)*

$3.33

(exc. GST)

$3.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3.33

*price indicative

RS Stock No.:
362-693
Mfr. Part No.:
STDRIVEG610Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

Kit Name

STDRIVEG610

Technology

Evaluation Board

Processor Family Name

STDRIVEG610

Processor Part Number

STDRIVEG610

Processor Type

Dual-channel high-speed half-bridge gate driver with integrated LDOs

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TH
The STMicroelectronics Evaluation board is an accessory designed for STDRIVEG610 610 V high speed half bridge gate driver. The STDRIVEG610 is a high voltage half bridge gate driver for N‑channel Enhancement Mode GaN. The high side driver section is designed to stand a voltage rail up to 600 V and can be easily supplied by the integrated bootstrap diode.

Embedded 600 V bootstrap diode

Full support of GaN hard switching operation

Separated logic inputs and shutdown pin

Fault pin for overtemperature and UVLO reporting

Stand by function for low consumption mode

Separated PGND for Kelvin source driving and current shunt compatibility

Gate Driver, 2 Channels, Non-Isolated, Half Bridge, GaN, MOSFET, 18 pin QFN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy