Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333

Subtotal (1 unit)*

$656.00

(exc. GST)

$721.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.00

*price indicative

RS Stock No.:
139-992
Mfr. Part No.:
MIKROE-5333
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Fusion for PIC v8 with PIC18F97J94 Over USB-C

Device Core

PIC

Processor Part Number

Mikroe-5333

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE Fusion Board for PIC v8 is an advanced development board tailored for the PIC architecture, providing a robust platform to facilitate the design and innovation process. This versatile tool empowers developers to harness the full potential of PIC devices while streamlining their workflows, making it an essential companion for both enthusiasts and professionals alike.

Supports a wide range of PIC architecture devices for flexibility

Offers Ethernet connectivity enabling networked applications

Features USB support for easy connection and data transfer

Designed for both novice and expert users to accelerate learning

Robust support resources and community for troubleshooting and guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy