Brand-Rex Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C Development Board MIKROE-5444
- RS Stock No.:
- 106-954
- Mfr. Part No.:
- MIKROE-5444
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-954
- Mfr. Part No.:
- MIKROE-5444
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C | |
| Device Core | ARM | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-5444 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C | ||
Device Core ARM | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-5444 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Fusion for Tiva v8 is a development board for TIVA ARM architecture devices. It contains many on board modules necessary for device development, including multimedia, Ethernet, USB, and other.
Targeted at facilitating TIVA ARM device projects
Incorporates essential multimedia interfaces for enhanced interaction
Equipped with Ethernet and USB options for versatile connectivity
Supports a variety of programming methods for greater flexibility
Designed to streamline the development process for rapid prototyping
Related links
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for ARM v8 Over USB-C Development Board MIKROE-5396
- Brand-Rex Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C Development Board MIKROE-5364
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
- Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
- Brand-Rex Fusion for Kinetis v8 WiFi Development Board MIKROE-5427
