Brand-Rex Fusion for ARM v8 Over USB-C Development Board MIKROE-5396
- RS Stock No.:
- 122-076
- Mfr. Part No.:
- MIKROE-5396
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-076
- Mfr. Part No.:
- MIKROE-5396
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Fusion for ARM v8 Over USB-C | |
| Device Core | ARM | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-5396 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name Fusion for ARM v8 Over USB-C | ||
Device Core ARM | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-5396 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Fusion for ARM v8 is a development board for ARM architecture devices. It contains many onboard modules necessary for device development, including multimedia, Ethernet, USB, and other.
Supports a USB and WiFi programming methods
8th Generation
Universal boards
MCU card 8th gen MCU socket
Related links
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C Development Board MIKROE-5444
- Brand-Rex Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C Development Board MIKROE-5364
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
