Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
- RS Stock No.:
- 139-989
- Mfr. Part No.:
- MIKROE-5334
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-989
- Mfr. Part No.:
- MIKROE-5334
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Fusion for PIC v8 | |
| Device Core | PIC | |
| Processor Part Number | Mikroe-5334 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Fusion for PIC v8 | ||
Device Core PIC | ||
Processor Part Number Mikroe-5334 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Fusion Board for PIC v8 is a development board for PIC architecture devices. It contains many onboard modules necessary for device development, including multimedia, Ethernet, USB, and others.
Equipped with an array of on board modules essential for device development
Facilitates straightforward prototyping with a user friendly interface
Offers advanced connectivity options including multimedia and Ethernet
Compact design suitable for various development environments
Related links
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4665
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4548
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4549
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4666
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
