Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4665
- RS Stock No.:
- 139-988
- Mfr. Part No.:
- MIKROE-4665
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-988
- Mfr. Part No.:
- MIKROE-4665
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Fusion for PIC v8 with PIC18F97J94 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4665 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Name Fusion for PIC v8 with PIC18F97J94 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4665 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Innovative solution streamlines development with its integrated debugging and programming capabilities, revolutionising the way engineers interact with microcontrollers. Designed with versatility in mind, the product empowers users to work seamlessly over Wi-Fi, enhancing accessibility regardless of the setting. Acclaimed for its robust construction, it comes with a durable protective case, ensuring long-lasting resilience against arduous conditions.
On board debugging and programming offer unmatched ease of use
Robust design protects against physical damage and wear
WiFi capability allows for debugging from virtually anywhere
Plug and play functionality speeds up development
Intuitive socket design provides flexibility for various applications
Related links
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4666
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4548
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4549
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
