Brand-Rex SiBRAIN for STM32F405ZG MCU Development Board MIKROE-4573
- RS Stock No.:
- 122-137
- Mfr. Part No.:
- MIKROE-4573
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-137
- Mfr. Part No.:
- MIKROE-4573
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for STM32F405ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4573 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for STM32F405ZG | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4573 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE SiBRAIN for STM32F405ZG is an innovative MCU Card designed to streamline the process of microcontroller unit installation and replacement on development boards. With its unique standardised approach, it guarantees perfect compatibility with various supported MCUs, allowing users to focus on their projects without the hassle of pin-count discrepancies. Its dual 168-pin mezzanine connectors are engineered to support MCUs with high pin counts, while its user-friendly design aligns with the plug & play ethos of the Click board product line. This product embodies the future of development board accessories, making the integration of advanced STM technology exceptionally accessible.
Advanced ARM Cortex-M4 architecture for performance
Robust 1024KB memory supports complex applications
Plug & play design minimises setup time
Dual 168-pin connectors for MCU versatility
Operates efficiently at 3.3V supply voltage
Extensive MCU support for project requirements
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
