Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- RS Stock No.:
- 122-133
- Mfr. Part No.:
- MIKROE-4375
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-133
- Mfr. Part No.:
- MIKROE-4375
- Brand:
- Brand-Rex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for PIC32MZ2048EFH144 | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4375 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for PIC32MZ2048EFH144 | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4375 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative microcontroller unit offers a comprehensive solution for developers seeking compatibility and high performance. The siBRAIN for PIC32MZ2048EFH144 features an advanced 32-bit architecture that seamlessly integrates with development boards, ensuring straightforward installation and replacement. Designed with a commitment to plug-and-play simplicity, the siBRAIN series significantly reduces setup time and enhances productivity. Backed by powerful specifications, this board supports a broad range of MCU options, making it the ideal choice for complex applications. Its high pin count is facilitated by dual 168-pin connectors, thus expanding its capabilities further. Whether you are a seasoned professional or a novice, this unit simplifies the development process while ensuring unparalleled functionality.
8th Generation architecture for superior performance
Extensive memory options for demanding applications
Easy interchangeability for streamlined development
Dual 168-pin mezzanine connectors for flexibility
Plug and play concept for user-friendly operation
Ideal for simple prototypes to advanced systems
Related links
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for dsPIC33FJ256GP710A MCU Development Board MIKROE-4690
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for STM32F756ZG MCU Development Board MIKROE-3864
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
