Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- RS Stock No.:
- 122-120
- Mfr. Part No.:
- MIKROE-5370
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-120
- Mfr. Part No.:
- MIKROE-5370
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for ATmega3250 | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-5370 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for ATmega3250 | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-5370 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative SiBRAIN for ATmega3250 microcontroller add-on board revolutionises development by enabling seamless installation and replacement of microcontroller units on compatible development boards. Designed with absolute compatibility in mind, it effortlessly accommodates MCUs of varying pin counts, ensuring versatility for developers. The board's dual 168-pin mezzanine connectors provide robust support for high pin count MCUs, making it a ideal choice for complex projects. Embracing a user-friendly plug & play concept, the SiBRAIN empowers engineers to easily enhance their projects while upholding high standards of functionality and efficiency.
Supports various microcontroller pin configurations
Advanced AVR architecture for performance
Generous memory capacity for applications
Compatibility with MikroElektronikas Click boards
Easy installation and removal of MCUs
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F427ZI MCU Development Board MIKROE-3852
