Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- RS Stock No.:
- 106-985
- Mfr. Part No.:
- MIKROE-4574
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-985
- Mfr. Part No.:
- MIKROE-4574
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for STM32F415ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4574 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for STM32F415ZG | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4574 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card for STM32F415ZG revolutionises the way developers approach microcontroller integration. Featuring a cutting-edge design, this card facilitates effortless installation and replacement of microcontroller units on development boards equipped with the MCU Card socket. The compatibility of this product spans various microcontrollers, ensuring that developers are not hindered by pin count limitations. With its robust 168-pin mezzanine connectors, the card provides exceptional support for high pin count MCUs. The intuitive plug & play concept aligns perfectly with the functionality that developers seek, making it an excellent choice for any project requiring flexibility and reliability.
Simplifies microcontroller integration into boards
Ensures compatibility with supported MCUs
High pin count support for applications
Plug and play for seamless usage
Standardised design for easy installation
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for STM32F427ZI MCU Development Board MIKROE-3852
