Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- RS Stock No.:
- 122-127
- Mfr. Part No.:
- MIKROE-4691
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-127
- Mfr. Part No.:
- MIKROE-4691
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for PIC24HJ256GP610 | |
| Technology | MCU | |
| Device Core | dsPIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4691 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for PIC24HJ256GP610 | ||
Technology MCU | ||
Device Core dsPIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4691 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative SiBRAIN board offers a seamless solution for integrating microcontrollers into development projects. Designed for compatibility and ease of use, it features a unique plug and play concept that simplifies the installation and replacement of the microcontroller unit on development boards equipped with the SiBRAIN Card socket. The clever engineering ensures compatibility across various MCUs regardless of pin count, allowing users to focus on creativity and functionality without the hassle of complex connections. With support for high pin count devices and a robust design tailored for the 8th generation architecture, this board enhances the flexibility and efficiency of your projects, making it an essential tool for developers aiming for both high performance and ease of use.
Effortless microcontroller integration with dual connectors
High pin count supports advanced applications
Plug-and-play concept for convenience
Compatible across various microcontrollers
Dual 168-pin connectors for versatility
Robust design for reliable performance
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F427ZI MCU Development Board MIKROE-3852
