Brand-Rex SiBRAIN for PIC32MZ1024EFF144 MCU Development Board MIKROE-4723
- RS Stock No.:
- 122-130
- Mfr. Part No.:
- MIKROE-4723
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-130
- Mfr. Part No.:
- MIKROE-4723
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for PIC32MZ1024EFF144 | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4723 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for PIC32MZ1024EFF144 | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4723 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN add-on board is tailored for easy installation and replacement of microcontroller units on development boards featuring the siBRAIN Card socket. By leveraging the innovative siBRAIN standard, it guarantees absolute compatibility across various supported MCUs, irrespective of pin configurations. Engineered with dual 168-pin mezzanine connectors, it adeptly manages even high pin count MCUs. The design reflects a commitment to user-friendliness, adhering to the plug & play philosophy synonymous with the Click board series, ensuring that developers experience seamless integration and functionality.
Supports various microcontrollers without complex setups
Effortless plug-and-play installation
Dual connectors for high pin count MCUs
Standardised design for reliability and consistency
Optimises development time with easy MCU exchange
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for ATmega3250 MCU Development Board MIKROE-5370
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
