MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- RS Stock No.:
- 122-000
- Mfr. Part No.:
- MIKROE-6131
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-000
- Mfr. Part No.:
- MIKROE-6131
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Mikromedia 3 for STM32F4 Resistive MIKROE-6131 | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F4 | |
| Standards/Approvals | ISO 14001, ISO 9001, RoHS, ISO 27001, OHSAS 18001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Mikromedia 3 for STM32F4 Resistive MIKROE-6131 | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F4 | ||
Standards/Approvals ISO 14001, ISO 9001, RoHS, ISO 27001, OHSAS 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika high-quality 3.5 inch TFT true-color display with a resistive touch panel is the most distinctive feature of the mikromedia 3. The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control.
Battery powered
External DC source
MP3 ON or OFF switch
SD Card
USB Host
USB Type C
Related links
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6171
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
