MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- RS Stock No.:
- 121-994
- Mfr. Part No.:
- MIKROE-6158
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-994
- Mfr. Part No.:
- MIKROE-6158
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Kit Name | Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F2 | |
| Processor Part Number | STM32F207VGT6 | |
| Processor Type | ARM | |
| Standards/Approvals | ISO 14001, RoHS, OHSAS 18001, ISO 9001, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Kit Name Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F2 | ||
Processor Part Number STM32F207VGT6 | ||
Processor Type ARM | ||
Standards/Approvals ISO 14001, RoHS, OHSAS 18001, ISO 9001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3 inch TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit color palette, along with a DSPpowered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
USB Type C
USB Host
SD Card
RF
ON or OFF switch
External DC source
Battery Powered
Related links
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM Daughter Board, ARM Baseboard MIKROE-6172
- MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
