MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6171
- RS Stock No.:
- 121-989
- Distrelec Article No.:
- 304-24-825
- Mfr. Part No.:
- MIKROE-6171
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-989
- Distrelec Article No.:
- 304-24-825
- Mfr. Part No.:
- MIKROE-6171
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Kit Name | Development Board | |
| Technology | ARM | |
| Device Core | ARM | |
| Standards/Approvals | ISO 9001, RoHS, OHSAS 18001, ISO 27001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Kit Name Development Board | ||
Technology ARM | ||
Device Core ARM | ||
Standards/Approvals ISO 9001, RoHS, OHSAS 18001, ISO 27001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika A high-quality 7in TFT true-color display with a resistive touch panel is the most distinctive feature of the Mikromedia 7. The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control.
Buzzer
USB Type C
USB Host
Temperature sensor
SD Card
RGB LED
Optical sensor
ON or OFF switch
External DC source
Battery powered
Related links
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6164
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
