MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- RS Stock No.:
- 121-992
- Mfr. Part No.:
- MIKROE-6165
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-992
- Mfr. Part No.:
- MIKROE-6165
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F4 | |
| Processor Part Number | STM32F407VGT6 | |
| Processor Type | ARM | |
| Standards/Approvals | OHSAS 18001, ISO 9001, RoHS, ISO 14001, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F4 | ||
Processor Part Number STM32F407VGT6 | ||
Processor Type ARM | ||
Standards/Approvals OHSAS 18001, ISO 9001, RoHS, ISO 14001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.
Battery powered
External DC source
MP3 ON or OFF switch
SD Card
USB Host
USB Type C
Related links
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM Daughter Board, ARM Baseboard MIKROE-6172
- MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
