MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
- RS Stock No.:
- 121-993
- Mfr. Part No.:
- MIKROE-6159
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-993
- Mfr. Part No.:
- MIKROE-6159
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Kit Name | Development Board | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F7 | |
| Processor Part Number | STM32F407ZGT6 | |
| Processor Type | ARM | |
| Standards/Approvals | ISO 14001, ISO 27001, ISO 9001, RoHS, OHSAS 18001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Kit Name Development Board | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F7 | ||
Processor Part Number STM32F407ZGT6 | ||
Processor Type ARM | ||
Standards/Approvals ISO 14001, ISO 27001, ISO 9001, RoHS, OHSAS 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Mikromedia 5 for STM32F4 Resistive FPI with frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5in TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24 bit color palette, along with a DSPpowered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
USB Type C
USB Host
SD Card
ON or OFF switch
External DC source
Battery powered
Related links
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6171
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6164
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
