Brand-Rex STM32F3 Discovery Shield USB Shield MIKROE-1447
- RS Stock No.:
- 107-012
- Mfr. Part No.:
- MIKROE-1447
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 107-012
- Mfr. Part No.:
- MIKROE-1447
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Shield | |
| Kit Name | STM32F3 Discovery Shield | |
| Technology | USB | |
| Processor Part Number | Mikroe-1447 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Shield | ||
Kit Name STM32F3 Discovery Shield | ||
Technology USB | ||
Processor Part Number Mikroe-1447 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Discovery Shield is an innovative extension designed specifically for the stm32f3 Discovery Board from stmicroelectronics. This remarkable shield features four mikroBUS host sockets along with a USB-UART module and CAN transceiver, transforming your Discovery board into a versatile working device. Whether youre looking to create an RFID lock, a GPS tracking device, or a comprehensive weather station, this shield offers endless possibilities for quick prototype assembly. Its compatibility with Click additional boards allows for easy integration, much like assembling with LEGO blocks, and comes equipped with well-documented examples to accelerate your project development.
Four mikroBUS host sockets for versatile connectivity
On-board USB-UART module for communication
CAN transceiver enhances application functionality
Compatible with additional MikroElektronika Click boards
Easy integration for quick prototyping
Related links
- Brand-Rex Click Shield for Nucleo-64 Shield MIKROE-5193
- Brand-Rex Clicker 4 Inverter Shield CAN Transceiver Shield MIKROE-5134
- MikroElektronika Discovery Shield MIKROE-1481
- Brand-Rex Fan 5 Click Power Shield Function for TC654 for TC654
- Brand-Rex POT 5 Click Power Shield Function for PDB081-P10-103B1 for PDB081-P10-103B1
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- Brand-Rex USB Reg Board for MC33269DT for MC33269DT
- Brand-Rex USB-C Source Click for STUSB4700 for STUSB4700
