Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- RS Stock No.:
- 106-902
- Mfr. Part No.:
- MIKROE-5177
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$98.97
(exc. GST)
$108.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.97 | - |
| 10 - 99 | $89.08 | 9% |
| 100 + | $82.14 | 17% |
*price indicative
- RS Stock No.:
- 106-902
- Mfr. Part No.:
- MIKROE-5177
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Click Shield for Nucleo-32 | |
| Device Core | Cortex M4 | |
| Processor Family Name | STM32 | |
| Processor Part Number | Mikroe-5177 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name Click Shield for Nucleo-32 | ||
Device Core Cortex M4 | ||
Processor Family Name STM32 | ||
Processor Part Number Mikroe-5177 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Click Shield for Nucleo-32 is a versatile expansion solution designed for STM32 Nucleo-32 boards, providing seamless integration with a multitude of Click boards. This innovative shield features two mikroBUS sockets, enabling developers to effortlessly enhance their projects with a wide array of functionalities, ranging from Wi-Fi and GPS to audio control.
Includes two mikroBUS sockets for flexible expansion options
Integrated level shifting voltage translators support both 3.3V and 5V logic levels
Offers robust compatibility with a vast range of Click boards
Convenient power management through USB connections
User friendly interface with access to multiple communication protocols
Related links
- Brand-Rex Click Shield for Nucleo-64 Shield MIKROE-5193
- Brand-Rex MINI-32 for PIC32MZ MCU Development Board MIKROE-2802
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex Joystick 3 Click SPI Development Board for 2765 for robotics and other control interfaces, human-machine
- Brand-Rex Fan 5 Click Power Shield Function for TC654 for TC654
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- Brand-Rex POT 5 Click Power Shield Function for PDB081-P10-103B1 for PDB081-P10-103B1
