Brand-Rex Fan 5 Click Power Shield Function for TC654 for TC654

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.01

(exc. GST)

$47.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.01
10 - 99$38.69
100 +$35.68

*price indicative

RS Stock No.:
122-070
Mfr. Part No.:
MIKROE-5507
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Development Board

Power Management Function

Power Shield Function

For Use With

TC654

Kit Classification

Development Board

Featured Device

TC654

Kit Name

Fan 5 Click

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MIKROE Fan 5 Click is a compact add on board engineered specifically for efficient fan speed management. Featuring the advanced TC654 PWM controller from Microchip, this board offers exceptional performance in managing brushless DC fans. With the intelligent FanSense technology, it not only reduces noise but also enhances the longevity of your fans by adjusting speed based on temperature readings.

Temperature proportional fan speed control for optimal performance

Incorporates fault detection for enhanced reliability

Flexible input voltage options for varied applications

Supports both 3.3V and 5V logic levels for compatibility

I2C interface for efficient communication and control

Fault LED indicator for immediate visual alerts

Easy to install and integrate into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy