Brand-Rex Click Shield for Nucleo-64 Shield MIKROE-5193
- RS Stock No.:
- 106-904
- Mfr. Part No.:
- MIKROE-5193
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$74.59
(exc. GST)
$82.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.59 | - |
| 10 - 99 | $67.13 | 10% |
| 100 + | $61.91 | 16% |
*price indicative
- RS Stock No.:
- 106-904
- Mfr. Part No.:
- MIKROE-5193
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Shield | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Click Shield for Nucleo-64 | |
| Processor Family Name | STM32 | |
| Processor Part Number | Mikroe-5193 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Shield | ||
Product Type Microcontroller Development Tool | ||
Kit Name Click Shield for Nucleo-64 | ||
Processor Family Name STM32 | ||
Processor Part Number Mikroe-5193 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Click Shield for Nucleo-64 is a versatile expansion board designed to integrate seamlessly with STM32 Nucleo-64 boards, offering rapid prototyping capabilities. This shield features dual mikroBUS sockets, enabling developers to effortlessly connect various Click boards to enhance their projects. With built in level-shifting voltage translators, users can easily interface with both 3.3V and 5V logic devices.
Supports a wide range of Click boards
Equipped with level shifting voltage translators
Easy integration for seamless project enhancement
Related links
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
- Brand-Rex Fan 5 Click Power Shield Function for TC654 for TC654
- Brand-Rex POT 5 Click Power Shield Function for PDB081-P10-103B1 for PDB081-P10-103B1
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100 for BQ35100
- Brand-Rex Joystick 3 Click SPI Development Board for 2765 for robotics and other control interfaces, human-machine
