Brand-Rex Relay 4 Click GPIO Board MIKROE-5539

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$26.66

(exc. GST)

$29.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.66-
10 - 99$24.009%
100 +$22.1316%

*price indicative

RS Stock No.:
107-001
Mfr. Part No.:
MIKROE-5539
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Microcontroller Development Tool

Kit Classification

Board

Kit Name

Relay 4 Click

Technology

GPIO

Processor Part Number

Mikroe-5539

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE compact add-on board offers a reliable solution for controlling high-power applications with ease. Designed for compatibility with various microcontrollers, it features a general-purpose relay that guarantees dependable switching capabilities. The ultra-sensitive J1031C3VDC relay is not only space-efficient but also champions low power consumption, ensuring a sustainable operational environment. With a robust design that includes integrated biasing resistors and LED indicators, this product stands out in functionality and usability. The ready-to-use Click board ensures you can seamlessly incorporate it within your project, supported by an extensive mikroSDK compliant library for simplified software development.

Low power consumption for energy efficiency

High-current capability controls substantial loads

Compact design fits space-constrained applications

LED indicators show relay states

Simple integration with mikroBUS

Compatible with various microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy