Panasonic Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPCO, IP40
- RS Stock No.:
- 699-5285
- Mfr. Part No.:
- AH14849-A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,517 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3.32 |
| 13 - 24 | $3.25 |
| 25 + | $3.21 |
*price indicative
- RS Stock No.:
- 699-5285
- Mfr. Part No.:
- AH14849-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.26N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Contact AC Voltage | 125V ac | |
| Length | 12.8mm | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | UR, RoHS, CSA | |
| Series | AH1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 1A | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.26N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Contact AC Voltage 125V ac | ||
Length 12.8mm | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Standards/Approvals UR, RoHS, CSA | ||
Series AH1 | ||
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 2 A 30 V dc IP50
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
