RS PRO Pin Plunger Micro Switch, Cable Terminal, 5A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 797-2542
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $27.60
View bulk pricing optionsSubtotal (1 unit)*
$55.45
(exc. GST)
$61.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 65 left, shipping from 23 November 2026
- Plus 8 left, shipping from 23 December 2026
- Plus 11 left, shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.45 | - |
| 10 - 24 | $52.69 | $27.60 |
| 25 - 49 | $50.06 | $134.75 |
| 50 - 249 | $47.58 | $393.50 |
| 250 + | $45.21 | $2,560.00 |
*price indicative
- RS Stock No.:
- 797-2542
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Cable | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Fibreglass Reinforced Nylon | |
| IP Rating | IP67 | |
| Operating Force | 390g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CSA, CE, IEC 1058-1 | |
| Width | 10.3mm | |
| Length | 31.7mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Cable | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Fibreglass Reinforced Nylon | ||
IP Rating IP67 | ||
Operating Force 390g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CSA, CE, IEC 1058-1 | ||
Width 10.3mm | ||
Length 31.7mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IN
Sealed Microswitch (5A)
Pre-wired fully sealed single pole changover switches
Glass fibre reinforced nylon enclosure
Fully sealed conforming to IP67
Pre-wired lead length; 0.5 metre
Standards
IEC 1058-1
Related links
- RS PRO Short Roller Lever Micro Switch 5 A SPCO, IP67
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP67
- Omron Pin Plunger Micro Switch 3 A SPCO, IP67
- Panasonic Pin Plunger Micro Switch 3A SPCO, IP67
- Omron Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 5 A SPCO
- Panasonic Pin Plunger Micro Switch 5 A SPCO