Panasonic Pin Plunger Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 173-8330
- Mfr. Part No.:
- ABV1610403
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$383.55
(exc. GST)
$421.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $7.671 | $383.55 |
| 250 + | $6.904 | $345.20 |
*price indicative
- RS Stock No.:
- 173-8330
- Mfr. Part No.:
- ABV1610403
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | ABV | |
| Standards/Approvals | VDE, CSA, RoHS, SEMKO, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series ABV | ||
Standards/Approvals VDE, CSA, RoHS, SEMKO, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
- RS Stock No. 6990319
- Mfr. Part No. ABV161051
Each
$16.57
- RS Stock No. 4728279
- Mfr. Part No. V4NSUL
Each
$16.65
- RS Stock No. 6990445
- Mfr. Part No. AVT32023-A
Each
$2.07
- RS Stock No. 6990460
- Mfr. Part No. AVT3204-A
Each
$1.52
Related links
- Panasonic Pin Plunger Micro Switch 3A SPCO, IP67
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
- Saia-Burgess Plunger Micro Switch 15 A SPCO, IP67
- Omron Hinge Roller Lever Switch 3A 30 V dc IP67








