Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPCO
- RS Stock No.:
- 173-8443
- Mfr. Part No.:
- AVL34053-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8443
- Mfr. Part No.:
- AVL34053-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Mechanical Life | 10Operations | |
| Series | AVL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
Mechanical Life 10Operations | ||
Series AVL | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Pin Plunger Micro Switch 5 A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 500mA SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Panasonic Pin Plunger Micro Switch 1A 30 V dc, SPDT
- Panasonic Pin Plunger Micro Switch 5 A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
