Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal Terminal, 2A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5443
- Mfr. Part No.:
- AH1862-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-5443
- Mfr. Part No.:
- AH1862-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Depth | 6mm | |
| Length | 8.5mm | |
| Mechanical Life | 500000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, RoHS, UR | |
| Series | AH1 | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Depth 6mm | ||
Length 8.5mm | ||
Mechanical Life 500000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, RoHS, UR | ||
Series AH1 | ||
Width 12.8mm | ||
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPDT
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
