Panasonic Hinge Lever Micro Switch, Through Hole Terminal, 2A, 125 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 352-5186
- Distrelec Article No.:
- 135-73-021
- Mfr. Part No.:
- ABS161240
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.62
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.62 | - |
| 50 + | $10.30 | 3% |
*price indicative
- RS Stock No.:
- 352-5186
- Distrelec Article No.:
- 135-73-021
- Mfr. Part No.:
- ABS161240
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.34N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Series | ABS | |
| Standards/Approvals | VDE, RoHS, cURus | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.34N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Series ABS | ||
Standards/Approvals VDE, RoHS, cURus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP





Turquoise Switch (IP67)
Turquoise blue seal switch, highly durable in harsh environments
Switch mechanism is sealed tight with ultrasonic swaging
Double-moulded elastomer technology, an industry first
Protective grade: IP67.This does not apply for the terminal on terminal types.
- RS Stock No. 3525142
- Mfr. Part No. ABJ261240
Each
$6.25
- RS Stock No. 3525164
- Mfr. Part No. ABS141240
Each
$2.86
- RS Stock No. 6995462
- Mfr. Part No. AH18829-A
Each
$1.74
- RS Stock No. 6160158
- Mfr. Part No. D2F-01L
Each (In a Pack of 5)
$2.184
Related links
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPDT
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPDT
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40












