Panasonic Hinge Lever Micro Switch, Solder Terminal, 2A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 173-9110
- Mfr. Part No.:
- AH16629-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$65.70
(exc. GST)
$72.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.314 | $65.70 | - |
| 250 + | $1.183 | $59.15 | 9% |
*price indicative
- RS Stock No.:
- 173-9110
- Mfr. Part No.:
- AH16629-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Depth | 6mm | |
| Length | 12.8mm | |
| Standards/Approvals | CSA, RoHS, UR | |
| Series | AH1 | |
| Mechanical Life | 500000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Depth 6mm | ||
Length 12.8mm | ||
Standards/Approvals CSA, RoHS, UR | ||
Series AH1 | ||
Mechanical Life 500000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
