Panasonic Hinge Lever Micro Switch, Solder Terminal, 2A, 125 V ac, 30 V dc, SPDT, IP50

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.86

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$2.86-
50 +$2.811%

*price indicative

RS Stock No.:
352-5164
Mfr. Part No.:
ABS141240
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Solder

Switch Contact Current

2A

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.34N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Mechanical Life

5000000Operations

Hazardous Area Certification

No

Standards/Approvals

cURus, RoHS, VDE

Series

ABS

RoHS Status: Exempt

COO (Country of Origin):
JP

Turquoise Switch (IP67)


Turquoise blue seal switch, highly durable in harsh environments

Switch mechanism is sealed tight with ultrasonic swaging

Double-moulded elastomer technology, an industry first

Protective grade: IP67.This does not apply for the terminal on terminal types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy