Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPDT
- RS Stock No.:
- 173-9105
- Mfr. Part No.:
- AH18829-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9105
- Mfr. Part No.:
- AH18829-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPDT | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Series | AH1 | |
| Standards/Approvals | CSA, UR, RoHS | |
| Width | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Depth | 6mm | |
| Length | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 1A | ||
Contact Configuration SPDT | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Series AH1 | ||
Standards/Approvals CSA, UR, RoHS | ||
Width 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Depth 6mm | ||
Length 8.5mm | ||
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
- RS Stock No. 6995462
- Mfr. Part No. AH18829-A
Each
$1.74
Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal Terminal, 100mA, 125 V ac, 30 V dc, SPCO
- RS Stock No. 6995465
- Mfr. Part No. AH1882619-A
Each
$1.96
Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal Terminal, 100mA, 125 V ac, 30 V dc, SPCO
- RS Stock No. 1738823
- Mfr. Part No. AH1882619-A
Each (In a Tube of 50)
$1.657
- RS Stock No. 3525186
- Mfr. Part No. ABS161240
Each
$10.62
Related links
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPDT
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 5A SPCO










